
ECS701SC | |
|---|---|
DigiKey Part Number | 5730-ECS701SC-ND |
Manufacturer | |
Manufacturer Product Number | ECS701SC |
Description | CURRENT SENSOR SWITCH 150A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Current Switch Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC, 40Hz ~ 100Hz |
Mfr | Accuracy ±1% |
Series | Response Time 100ms |
Packaging Bulk | Current - Supply (Max) 200A |
Part Status Active | Operating Temperature -20°C ~ 50°C |
For Measuring DC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,37000 € | 264,37 € |
| 5 | 243,85400 € | 1.219,27 € |
| 10 | 235,51600 € | 2.355,16 € |
| 25 | 224,93120 € | 5.623,28 € |
| Unit Price without VAT: | 264,37000 € |
|---|---|
| Unit Price with VAT: | 314,60030 € |

