New at DigiKey
EASY-E4-DC-12TCX1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASY-E4-UC-16RE1

DigiKey Part Number
5730-EASY-E4-UC-16RE1-ND
Manufacturer
Manufacturer Product Number
EASY-E4-UC-16RE1
Description
INPUT/OUTPUT MODULE,INPUTS 8,OUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VAC, 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Eaton Moeller Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VAC, 12 ~ 24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1203,57000 €203,57 €
10180,40500 €1.804,05 €
Manufacturers Standard Package
Unit Price without VAT:203,57000 €
Unit Price with VAT:242,24830 €