New at DigiKey
EASY-E4-AC-12RC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASY-E4-DC-6AE1

DigiKey Part Number
5730-EASY-E4-DC-6AE1-ND
Manufacturer
Manufacturer Product Number
EASY-E4-DC-6AE1
Description
INPUT/OUTPUT MODULE,INPUTS 4,OUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Panel Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Eaton Moeller Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, CSA, cULus, DNV, GL, IEC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1195,07000 €195,07 €
10172,86700 €1.728,67 €
Manufacturers Standard Package
Unit Price without VAT:195,07000 €
Unit Price with VAT:232,13330 €