
EASY-E4-DC-12TC1 | |
|---|---|
DigiKey Part Number | 5730-EASY-E4-DC-12TC1-ND |
Manufacturer | |
Manufacturer Product Number | EASY-E4-DC-12TC1 |
Description | PLC CONTROL RELAY WITH DISPLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 85 ~ 264VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 85 ~ 264VAC | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 16, 16, 16, 16, 16, 16 | |
Communications | Ethernet, RJ45 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | easySoft | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,30000 € | 283,30 € |
| 10 | 240,84600 € | 2.408,46 € |
| Unit Price without VAT: | 283,30000 € |
|---|---|
| Unit Price with VAT: | 337,12700 € |



