
EAC1420SP | |
|---|---|
DigiKey Part Number | 5730-EAC1420SP-ND |
Manufacturer | |
Manufacturer Product Number | EAC1420SP |
Description | CURRENT SEN SWITCH 10A,20A,50A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A, 20A, 50A (Selectable) 1 Channel Current Switch Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC, 40Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 100ms | |
Current - Supply (Max) | 200A | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,30000 € | 281,30 € |
| 5 | 259,47600 € | 1.297,38 € |
| 10 | 250,60300 € | 2.506,03 € |
| 25 | 239,33960 € | 5.983,49 € |
| Unit Price without VAT: | 281,30000 € |
|---|---|
| Unit Price with VAT: | 334,74700 € |

