
EAC110SP | |
|---|---|
DigiKey Part Number | 5730-EAC110SP-ND |
Manufacturer | |
Manufacturer Product Number | EAC110SP |
Description | CURRENT SENSOR INDICATOR 50A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Indicator Bidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 € | 220,90 € |
| 5 | 203,75800 € | 1.018,79 € |
| 10 | 196,79200 € | 1.967,92 € |
| 25 | 187,94600 € | 4.698,65 € |
| Unit Price without VAT: | 220,90000 € |
|---|---|
| Unit Price with VAT: | 262,87100 € |

