
E70-PR5N-HC | |
|---|---|
DigiKey Part Number | 5730-E70-PR5N-HC-ND |
Manufacturer | |
Manufacturer Product Number | E70-PR5N-HC |
Description | PHOTOELECTRIC SENSOR POLARIZED R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) NPN |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Eaton Electrical | Output Configuration NPN |
Series | Light Source Red (660nm) |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, NEMA 1, 3, 4, 4X, 6, 12, 13 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 196.850" (5m) | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,66000 € | 63,66 € |
| Unit Price without VAT: | 63,66000 € |
|---|---|
| Unit Price with VAT: | 75,75540 € |

