
E70-PP10P-HC | |
|---|---|
DigiKey Part Number | 5730-E70-PP10P-HC-ND |
Manufacturer | |
Manufacturer Product Number | E70-PP10P-HC |
Description | PHOTOELECTRIC SENSOR PERFECT PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.937" (100mm) PNP |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Eaton Electrical | Output Configuration PNP |
Series | Light Source Red (660nm) |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, NEMA 1, 3, 4, 4X, 6, 12, 13 |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 3.937" (100mm) | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,40000 € | 71,40 € |
| Unit Price without VAT: | 71,40000 € |
|---|---|
| Unit Price with VAT: | 84,96600 € |

