Background Suppression Optical Sensor 82.677" (2.1m) Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E67-LRDP200-HLD

DigiKey Part Number
5730-E67-LRDP200-HLD-ND
Manufacturer
Manufacturer Product Number
E67-LRDP200-HLD
Description
PHOTO SENSOR,LR PPROX,DC,CON.,LT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 82.677" (2.1m) Relay
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
50ms
Manufacturer
Eaton Electrical
Output Configuration
Relay
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Background Suppression
Adjustment Type
Adjustable
Sensing Distance
82.677" (2.1m)
Operating Temperature
-35°C ~ 55°C
Voltage - Supply
20 ~ 132VAC, 20 ~ 132VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1631,59000 €631,59 €
5597,60800 €2.988,04 €
10584,92200 €5.849,22 €
Manufacturers Standard Package
Unit Price without VAT:631,59000 €
Unit Price with VAT:751,59210 €