
E65-SMSD200-HL | |
|---|---|
DigiKey Part Number | 5730-E65-SMSD200-HL-ND |
Manufacturer | |
Manufacturer Product Number | E65-SMSD200-HL |
Description | PHOTO SENSOR,DIFFUSE,8",DC,CBL,L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) NPN/PNP - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP - Open Collector |
Manufacturer Eaton Electrical | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Reflective, Diffuse | Adjustment Type Fixed |
Sensing Distance 7.874" (200mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,08000 € | 103,08 € |
| 5 | 95,89000 € | 479,45 € |
| 10 | 93,21000 € | 932,10 € |
| 25 | 90,00440 € | 2.250,11 € |
| 50 | 87,80920 € | 4.390,46 € |
| Unit Price without VAT: | 103,08000 € |
|---|---|
| Unit Price with VAT: | 122,66520 € |

