
E65-SMPR3-HDD | |
|---|---|
DigiKey Part Number | 5730-E65-SMPR3-HDD-ND |
Manufacturer | |
Manufacturer Product Number | E65-SMPR3-HDD |
Description | PHOTO SENSOR,POL. RFLX,3M,DC,CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor NPN/PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP - Open Collector | |
Light Source | Infrared, Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP68 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,49000 € | 124,49 € |
| 5 | 116,00400 € | 580,02 € |
| 10 | 112,84100 € | 1.128,41 € |
| 25 | 109,05560 € | 2.726,39 € |
| 50 | 106,46340 € | 5.323,17 € |
| Unit Price without VAT: | 124,49000 € |
|---|---|
| Unit Price with VAT: | 148,14310 € |

