
E65-SMPP100-HL | |
|---|---|
DigiKey Part Number | 5730-E65-SMPP100-HL-ND |
Manufacturer | |
Manufacturer Product Number | E65-SMPP100-HL |
Description | PHOTO SENSOR,PERFECTPROX,4",DC,C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 4.000" (101.60mm) NPN/PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Eaton Electrical | Output Configuration NPN/PNP - Open Collector |
Series | Light Source Red (660nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Sensing Method Background Suppression | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Sensing Distance 4.000" (101.60mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,39000 € | 153,39 € |
| Unit Price without VAT: | 153,39000 € |
|---|---|
| Unit Price with VAT: | 182,53410 € |

