
E65-SMPP100-GL | |
|---|---|
DigiKey Part Number | 5730-E65-SMPP100-GL-ND |
Manufacturer | |
Manufacturer Product Number | E65-SMPP100-GL |
Description | PHOTO SENSOR,PERFECTPROX,4",ACDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 4.000" (101.60mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 16ms, 1.5ms |
Manufacturer Eaton Electrical | Output Configuration NPN - Open Collector |
Series | Light Source Red (660nm) |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Sensing Method Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 4.000" (101.60mm) | Adjustment Type Adjustable, 3/4-Turn Potentiometer |
Voltage - Supply 18 ~ 264VAC, 18 ~ 50VDC | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,66000 € | 183,66 € |
| Unit Price without VAT: | 183,66000 € |
|---|---|
| Unit Price with VAT: | 218,55540 € |

