
E65-SMPP050-HL | |
|---|---|
DigiKey Part Number | 5730-E65-SMPP050-HL-ND |
Manufacturer | |
Manufacturer Product Number | E65-SMPP050-HL |
Description | PHOTO SENSOR,PERFECTPROX,2",DC,C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) NPN/PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP - Open Collector | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,53000 € | 161,53 € |
| 5 | 150,93000 € | 754,65 € |
| 10 | 146,97600 € | 1.469,76 € |
| 25 | 142,24240 € | 3.556,06 € |
| 50 | 139,00120 € | 6.950,06 € |
| Unit Price without VAT: | 161,53000 € |
|---|---|
| Unit Price with VAT: | 192,22070 € |

