Background Suppression Optical Sensor 2.000" (50.80mm) NPN/PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E65-SMPP050-HD

DigiKey Part Number
5730-E65-SMPP050-HD-ND
Manufacturer
Manufacturer Product Number
E65-SMPP050-HD
Description
PHOTO SENSOR,PERFECTPROX,2",DC,C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 2.000" (50.80mm) NPN/PNP - Open Collector
Datasheet
 Datasheet
EDA/CAD Models
E65-SMPP050-HD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
2.000" (50.80mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP - Open Collector
Light Source
Infrared, Red LED
Connection Method
Cable
Ingress Protection
IP68
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,06000 €161,06 €
5150,48600 €752,43 €
10146,54300 €1.465,43 €
25141,82480 €3.545,62 €
50138,59320 €6.929,66 €
Manufacturers Standard Package
Unit Price without VAT:161,06000 €
Unit Price with VAT:191,66140 €