
E58-30DP150-GL | |
|---|---|
DigiKey Part Number | 5730-E58-30DP150-GL-ND |
Manufacturer | |
Manufacturer Product Number | E58-30DP150-GL |
Description | PHOTO SENSOR,HD,6"PPROX,ACDC,LT, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 20 ~ 132VAC, 15 ~ 30VDC | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Wire | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,54000 € | 425,54 € |
| 5 | 401,24200 € | 2.006,21 € |
| 10 | 392,17900 € | 3.921,79 € |
| Unit Price without VAT: | 425,54000 € |
|---|---|
| Unit Price with VAT: | 506,39260 € |

