
E58-18DP50-EL | |
|---|---|
DigiKey Part Number | 5730-E58-18DP50-EL-ND |
Manufacturer | |
Manufacturer Product Number | E58-18DP50-EL |
Description | 2 INCH, 2W AC/DC, LIGHT, CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.000" (50.80mm) Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 2.000" (50.80mm) | |
Voltage - Supply | 90 ~ 132VAC, 18 ~ 50VDC | |
Response Time | - | |
Output Configuration | Analog | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,03000 € | 522,03 € |
| 10 | 470,74000 € | 4.707,40 € |
| Unit Price without VAT: | 522,03000 € |
|---|---|
| Unit Price with VAT: | 621,21570 € |

