Background Suppression Optical Sensor 4.0" (100mm) NPN/PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E58-18DP100-HL

DigiKey Part Number
5730-E58-18DP100-HL-ND
Manufacturer
Manufacturer Product Number
E58-18DP100-HL
Description
4 INCH, 4W DC, LIGHT, CABLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 4.0" (100mm) NPN/PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
4.0" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP - Open Collector
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 13
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1498,62000 €498,62 €
10449,20600 €4.492,06 €
Manufacturers Standard Package
Unit Price without VAT:498,62000 €
Unit Price with VAT:593,35780 €