
E57SAL30A4EA | |
|---|---|
DigiKey Part Number | 5730-E57SAL30A4EA-ND |
Manufacturer | |
Manufacturer Product Number | E57SAL30A4EA |
Description | INDUCTIVE PROX,30MM,3P MICRO,2WA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K, NEMA 4,4X,6,6P |
Category | Output Type NO, 2-Wire |
Manufacturer Eaton Electrical | Shielding Unshielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 40V ~ 250V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P |
Sensing Distance 0.591" (15mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,37000 € | 199,37 € |
| Unit Price without VAT: | 199,37000 € |
|---|---|
| Unit Price with VAT: | 237,25030 € |

