
E57SAL18A4 | |
|---|---|
DigiKey Part Number | 5730-E57SAL18A4-ND |
Manufacturer | |
Manufacturer Product Number | E57SAL18A4 |
Description | INDUCTIVE PROX,18MM,2M CBL,2WAC, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K, NEMA 4,4X,6,6P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 40V ~ 250V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K, NEMA 4,4X,6,6P | |
Indicator | LED | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,03000 € | 171,03 € |
| Unit Price without VAT: | 171,03000 € |
|---|---|
| Unit Price with VAT: | 203,52570 € |

