
E57SAL12A4SA | |
|---|---|
DigiKey Part Number | 5730-E57SAL12A4SA-ND |
Manufacturer | |
Manufacturer Product Number | E57SAL12A4SA |
Description | INDUCTIVE PROX,12MM,3P MICRO,2WA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K, NEMA 4,4X,6,6P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 40V ~ 250V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K, NEMA 4,4X,6,6P | |
Indicator | LED | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,06000 € | 195,06 € |
| 5 | 182,59400 € | 912,97 € |
| 10 | 177,94200 € | 1.779,42 € |
| 25 | 172,37560 € | 4.309,39 € |
| 50 | 168,56300 € | 8.428,15 € |
| Unit Price without VAT: | 195,06000 € |
|---|---|
| Unit Price with VAT: | 232,12140 € |

