
E57SAL12A4E | |
|---|---|
DigiKey Part Number | 5730-E57SAL12A4E-ND |
Manufacturer | |
Manufacturer Product Number | E57SAL12A4E |
Description | INDUCTIVE PROX,12MM,2M CBL,2WAC, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K, NEMA 4,4X,6,6P |
Datasheet | Datasheet |
Category | Output Type NO, 2-Wire |
Manufacturer Eaton Electrical | Shielding Unshielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 40V ~ 250V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P |
Sensing Distance 0.157" (4mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,99000 € | 168,99 € |
| Unit Price without VAT: | 168,99000 € |
|---|---|
| Unit Price with VAT: | 201,09810 € |

