
E57PS-30SNN10-C2 | |
|---|---|
DigiKey Part Number | 5730-E57PS-30SNN10-C2-ND |
Manufacturer | |
Manufacturer Product Number | E57PS-30SNN10-C2 |
Description | PROXSWITCH-SHORT,30MM,SHLDED,NPN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K, NEMA 4,4X,6,6P |
Datasheet | Datasheet |
Category | Output Type NPN, 3-Wire |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 10V ~ 48V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P |
Sensing Distance 0.394" (10mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,64000 € | 173,64 € |
| Unit Price without VAT: | 173,64000 € |
|---|---|
| Unit Price with VAT: | 206,63160 € |

