
E57P-30UPC22-C2 | |
|---|---|
DigiKey Part Number | 5730-E57P-30UPC22-C2-ND |
Manufacturer | |
Manufacturer Product Number | E57P-30UPC22-C2 |
Description | PROXSWITCH,30MM,UNSHIELDED,PNP,N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | PNP-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 48V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,55000 € | 190,55 € |
| Unit Price without VAT: | 190,55000 € |
|---|---|
| Unit Price with VAT: | 226,75450 € |

