
E57P-18SPC5-Q | |
|---|---|
DigiKey Part Number | 5730-E57P-18SPC5-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57P-18SPC5-Q |
Description | PROXIMITY SENSOR,PNP,NC,4 PIN MI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 10V ~ 50V | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,61000 € | 150,61 € |
| Unit Price without VAT: | 150,61000 € |
|---|---|
| Unit Price with VAT: | 179,22590 € |

