
E57P-12SPN2-Q | |
|---|---|
DigiKey Part Number | 5730-E57P-12SPN2-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57P-12SPN2-Q |
Description | PROXIMITY SENSOR,PNP,4 PIN MICRO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,61000 € | 158,61 € |
| 5 | 148,17200 € | 740,86 € |
| 10 | 144,27800 € | 1.442,78 € |
| 25 | 139,61880 € | 3.490,47 € |
| 50 | 136,42860 € | 6.821,43 € |
| Unit Price without VAT: | 158,61000 € |
|---|---|
| Unit Price with VAT: | 188,74590 € |

