
E57P-12SPN2-C2 | |
|---|---|
DigiKey Part Number | 5730-E57P-12SPN2-C2-ND |
Manufacturer | |
Manufacturer Product Number | E57P-12SPN2-C2 |
Description | PROXIMITY SENSOR,NO,2M CABLE,IND |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | - | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,64000 € | 156,64 € |
| 5 | 146,32800 € | 731,64 € |
| 10 | 142,48400 € | 1.424,84 € |
| 25 | 137,88320 € | 3.447,08 € |
| 50 | 134,73240 € | 6.736,62 € |
| Unit Price without VAT: | 156,64000 € |
|---|---|
| Unit Price with VAT: | 186,40160 € |

