
E57P-12SPC4-Q | |
|---|---|
DigiKey Part Number | 5730-E57P-12SPC4-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57P-12SPC4-Q |
Description | PROXSWITCH,12MM,SHIELDED,PNP,NC, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K, NEMA 4X,6P |
Datasheet | Datasheet |
Category | Output Type PNP, 3-Wire |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 10V ~ 48V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4X,6P |
Sensing Distance 0.157" (4mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,55000 € | 190,55 € |
| 10 | 158,65300 € | 1.586,53 € |
| 25 | 148,66320 € | 3.716,58 € |
| 50 | 142,09640 € | 7.104,82 € |
| Unit Price without VAT: | 190,55000 € |
|---|---|
| Unit Price with VAT: | 226,75450 € |

