
E57LBL18A2E | |
|---|---|
DigiKey Part Number | 5730-E57LBL18A2E-ND |
Manufacturer | |
Manufacturer Product Number | E57LBL18A2E |
Description | 18MM STD IND PROX 2W AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Eaton Electrical | Voltage - Supply 20V ~ 250V |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Sensor Type Inductive | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,35000 € | 229,35 € |
| 5 | 215,03400 € | 1.075,17 € |
| 10 | 209,69300 € | 2.096,93 € |
| 25 | 203,29760 € | 5.082,44 € |
| Unit Price without VAT: | 229,35000 € |
|---|---|
| Unit Price with VAT: | 272,92650 € |

