
E57LAL30A2EA | |
|---|---|
DigiKey Part Number | 5730-E57LAL30A2EA-ND |
Manufacturer | |
Manufacturer Product Number | E57LAL30A2EA |
Description | 30MM STD IND PROX 2W AC MICRO CO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Electrical | Material - Body Stainless Steel |
Series | Voltage - Supply 20V ~ 250V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Sensing Distance 1.181" (30mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,00000 € | 267,00 € |
| 5 | 250,68000 € | 1.253,40 € |
| 10 | 244,59400 € | 2.445,94 € |
| 25 | 237,30960 € | 5.932,74 € |
| Unit Price without VAT: | 267,00000 € |
|---|---|
| Unit Price with VAT: | 317,73000 € |

