
E57LAL30A2E | |
|---|---|
DigiKey Part Number | 5730-E57LAL30A2E-ND |
Manufacturer | |
Manufacturer Product Number | E57LAL30A2E |
Description | PROXIMITY SENSOR,INDUCTIVE,30MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20V ~ 250V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,49000 € | 235,49 € |
| 5 | 220,86000 € | 1.104,30 € |
| 10 | 215,40200 € | 2.154,02 € |
| 25 | 208,86920 € | 5.221,73 € |
| Unit Price without VAT: | 235,49000 € |
|---|---|
| Unit Price with VAT: | 280,23310 € |

