Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E57LAL30A2

DigiKey Part Number
5730-E57LAL30A2-ND
Manufacturer
Manufacturer Product Number
E57LAL30A2
Description
30MM STD IND PROX 2W AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
NO, 2-Wire
Response Frequency
-
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
20V ~ 250V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K, NEMA 4,4X,6,6P,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,74000 €240,74 €
5225,79000 €1.128,95 €
10220,21200 €2.202,12 €
25213,53280 €5.338,32 €
Manufacturers Standard Package
Unit Price without VAT:240,74000 €
Unit Price with VAT:286,48060 €