Inductive Proximity Sensor 0.709" (18mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E57LAL18A2SA

DigiKey Part Number
5730-E57LAL18A2SA-ND
Manufacturer
Manufacturer Product Number
E57LAL18A2SA
Description
18MM STD IND PROX 2W AC MICRO CO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.709" (18mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Eaton Electrical
Material - Body
Stainless Steel
Series
Voltage - Supply
20V ~ 250V
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K, NEMA 4,4X,6,6P,12,13
Sensing Distance
0.709" (18mm)
Indicator
LED
Output Type
NO, 2-Wire
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1258,66000 €258,66 €
5242,78400 €1.213,92 €
10236,86200 €2.368,62 €
25229,77200 €5.744,30 €
Manufacturers Standard Package
Unit Price without VAT:258,66000 €
Unit Price with VAT:307,80540 €