
E57LAL18A2E | |
|---|---|
DigiKey Part Number | 5730-E57LAL18A2E-ND |
Manufacturer | |
Manufacturer Product Number | E57LAL18A2E |
Description | 18MM STD IND PROX 2W AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20V ~ 250V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 € | 232,24 € |
| 5 | 217,74200 € | 1.088,71 € |
| 10 | 212,33300 € | 2.123,33 € |
| 25 | 205,85680 € | 5.146,42 € |
| Unit Price without VAT: | 232,24000 € |
|---|---|
| Unit Price with VAT: | 276,36560 € |

