
E57G-18SPC5-Q | |
|---|---|
DigiKey Part Number | 5730-E57G-18SPC5-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57G-18SPC5-Q |
Description | PROXSWITCH,18MM,SHIELDED,PNP,NC, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) |
Datasheet | Datasheet |
Category | Output Type PNP-NC |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 10V ~ 30V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.709" (18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,28000 € | 102,28 € |
| Unit Price without VAT: | 102,28000 € |
|---|---|
| Unit Price with VAT: | 121,71320 € |

