
E57G-12SPN4-Q | |
|---|---|
DigiKey Part Number | 5730-E57G-12SPN4-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57G-12SPN4-Q |
Description | PROXIMITY SENSOR,PNP,NO,4 PIN MI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 |
Datasheet | Datasheet |
Category | Output Type PNP-NO, 4-Wire |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Polycarbonate (PC) |
Packaging Bag | Voltage - Supply 10V ~ 30V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,93000 € | 80,93 € |
| Unit Price without VAT: | 80,93000 € |
|---|---|
| Unit Price with VAT: | 96,30670 € |

