
E57G-12SPN2-Q | |
|---|---|
DigiKey Part Number | 5730-E57G-12SPN2-Q-ND |
Manufacturer | |
Manufacturer Product Number | E57G-12SPN2-Q |
Description | INDUCTIVE PROX,12MM,DC,SH,PNP,NO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Eaton Electrical | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP, 3-Wire | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,98000 € | 84,98 € |
| 5 | 78,88800 € | 394,44 € |
| 10 | 76,61800 € | 766,18 € |
| 25 | 73,90240 € | 1.847,56 € |
| 50 | 72,04340 € | 3.602,17 € |
| 100 | 70,33620 € | 7.033,62 € |
| Unit Price without VAT: | 84,98000 € |
|---|---|
| Unit Price with VAT: | 101,12620 € |

