
E57EAL8T110SP | |
|---|---|
DigiKey Part Number | 5730-E57EAL8T110SP-ND |
Manufacturer | |
Manufacturer Product Number | E57EAL8T110SP |
Description | SMALL DIAMETER IND PROX 3W DC NP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | NPN | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,46000 € | 200,46 € |
| 5 | 187,67200 € | 938,36 € |
| 10 | 182,90700 € | 1.829,07 € |
| 25 | 177,20080 € | 4.430,02 € |
| Unit Price without VAT: | 200,46000 € |
|---|---|
| Unit Price with VAT: | 238,54740 € |

