
E57-30LE22-CD | |
|---|---|
DigiKey Part Number | 5730-E57-30LE22-CD-ND |
Manufacturer | |
Manufacturer Product Number | E57-30LE22-CD |
Description | 30MM EXT RANGE IND PROX 3W DC NP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Datasheet | Datasheet |
Category | Output Type NPN - Open Collector, NO |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 6V ~ 48V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Sensing Distance 0.866" (22mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,21000 € | 260,21 € |
| Unit Price without VAT: | 260,21000 € |
|---|---|
| Unit Price with VAT: | 309,64990 € |

