Inductive Proximity Sensor 0.866" (22mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E57-30LE22-C

DigiKey Part Number
5730-E57-30LE22-C-ND
Manufacturer
Manufacturer Product Number
E57-30LE22-C
Description
30MM EXT RANGE IND PROX 3W DC NP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.866" (22mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
Eaton Electrical
Material - Body
Polycarbonate (PC), Polyphenylene Sulfide (PPS), Stainless Steel
Series
Voltage - Supply
6V ~ 48V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K, NEMA 4,4X,6,6P,12,13
Sensing Distance
0.866" (22mm)
Indicator
LED
Output Type
NPN-NO
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1238,80000 €238,80 €
5223,97800 €1.119,89 €
10218,44800 €2.184,48 €
25211,82680 €5.295,67 €
Manufacturers Standard Package
Unit Price without VAT:238,80000 €
Unit Price with VAT:284,17200 €