
E57-30LE22-A | |
|---|---|
DigiKey Part Number | 5730-E57-30LE22-A-ND |
Manufacturer | |
Manufacturer Product Number | E57-30LE22-A |
Description | 30MM EXT RANGE IND PROX 2W AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Datasheet | Datasheet |
Category | Output Type NO, 2-Wire |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 20V ~ 132V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Sensing Distance 1.181" (30mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,65000 € | 297,65 € |
| Unit Price without VAT: | 297,65000 € |
|---|---|
| Unit Price with VAT: | 354,20350 € |

