
E57-12LE06-C | |
|---|---|
DigiKey Part Number | 5730-E57-12LE06-C-ND |
Manufacturer | |
Manufacturer Product Number | E57-12LE06-C |
Description | 12MM EXT RANGE IND PROX 3W DC NP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Datasheet | Datasheet |
Category | Output Type NPN-NO |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Polycarbonate (PC), Polyphenylene Sulfide (PPS), Stainless Steel |
Packaging Bag | Voltage - Supply 6V ~ 48V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K, NEMA 4,4X,6,6P,12,13 |
Sensing Distance 0.157" (4mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,00000 € | 200,00 € |
| 5 | 187,28200 € | 936,41 € |
| 10 | 182,54000 € | 1.825,40 € |
| 25 | 176,86200 € | 4.421,55 € |
| Unit Price without VAT: | 200,00000 € |
|---|---|
| Unit Price with VAT: | 238,00000 € |

