
E57-12LE06-A | |
|---|---|
DigiKey Part Number | 5730-E57-12LE06-A-ND |
Manufacturer | |
Manufacturer Product Number | E57-12LE06-A |
Description | 12MM EXT RANGE IND PROX 2W AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) |
Datasheet | Datasheet |
Category | Sensing Distance 0.236" (6mm) |
Manufacturer Eaton Electrical | Shielding Shielded |
Series | Material - Body Stainless Steel |
Packaging Bag | Voltage - Supply 20 VAC ~ 132 VAC |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,91000 € | 282,91 € |
| Unit Price without VAT: | 282,91000 € |
|---|---|
| Unit Price with VAT: | 336,66290 € |

