
E57-08GU02-CDB | |
|---|---|
DigiKey Part Number | 5730-E57-08GU02-CDB-ND |
Manufacturer | |
Manufacturer Product Number | E57-08GU02-CDB |
Description | INDUCTIVE PROX,8MM,3WDC,M12,NPN, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K |
Datasheet | Datasheet |
Category | Output Type NPN - Open Collector, NO |
Manufacturer Eaton Electrical | Shielding Unshielded |
Series | Material - Body Nickel-Plated Brass |
Packaging Bag | Voltage - Supply 10V ~ 30V |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,47000 € | 101,47 € |
| 5 | 94,37600 € | 471,88 € |
| 10 | 91,73400 € | 917,34 € |
| 25 | 88,57120 € | 2.214,28 € |
| 50 | 86,40600 € | 4.320,30 € |
| 100 | 84,41800 € | 8.441,80 € |
| Unit Price without VAT: | 101,47000 € |
|---|---|
| Unit Price with VAT: | 120,74930 € |

