
E57-08GS01-GDB | |
|---|---|
DigiKey Part Number | 5730-E57-08GS01-GDB-ND |
Manufacturer | |
Manufacturer Product Number | E57-08GS01-GDB |
Description | INDUCTIVE PROX,8MM,3WDC,M12,PNP, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67, IP69K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | PNP - Open Collector, NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,87000 € | 96,87 € |
| 5 | 90,05800 € | 450,29 € |
| 10 | 87,51800 € | 875,18 € |
| 25 | 84,48000 € | 2.112,00 € |
| 50 | 82,39960 € | 4.119,98 € |
| 100 | 80,49020 € | 8.049,02 € |
| Unit Price without VAT: | 96,87000 € |
|---|---|
| Unit Price with VAT: | 115,27530 € |

