
E56CDL100UAE01 | |
|---|---|
DigiKey Part Number | 5730-E56CDL100UAE01-ND |
Manufacturer | |
Manufacturer Product Number | E56CDL100UAE01 |
Description | INDUCTIVE PROX,100MM UN,1NO/1NC, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 3.937" (100mm) IP67, NEMA 4,4X,6,6P,12,13 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Eaton Electrical | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 42V |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67, NEMA 4,4X,6,6P,12,13 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 3.937" (100mm) | Package / Case Module |
Output Type NPN/PNP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.336,58000 € | 1.336,58 € |
| 5 | 1.272,45400 € | 6.362,27 € |
| Unit Price without VAT: | 1.336,58000 € |
|---|---|
| Unit Price with VAT: | 1.590,53020 € |

