
E53KAL30A2EA | |
|---|---|
DigiKey Part Number | 5730-E53KAL30A2EA-ND |
Manufacturer | |
Manufacturer Product Number | E53KAL30A2EA |
Description | 30MM CAP PROX 2W AC MICRO CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Output Type NO, 2-Wire |
Manufacturer Eaton Electrical | Shielding Unshielded |
Series | Termination Style Connector |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Package / Case Cylinder, Threaded - M30 |
Sensor Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,07000 € | 444,07 € |
| 5 | 418,88600 € | 2.094,43 € |
| 10 | 409,48500 € | 4.094,85 € |
| Unit Price without VAT: | 444,07000 € |
|---|---|
| Unit Price with VAT: | 528,44330 € |

