
E51CLS5 | |
|---|---|
DigiKey Part Number | 5730-E51CLS5-ND |
Manufacturer | |
Manufacturer Product Number | E51CLS5 |
Description | IND PROX COMPLETE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor IP67, NEMA 3,3S,4,4X,6,6P,12,13 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic, Zinc Die-Cast | |
Voltage - Supply | 120VAC | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 3,3S,4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,02000 € | 511,02 € |
| 5 | 482,58400 € | 2.412,92 € |
| 10 | 471,96800 € | 4.719,68 € |
| Unit Price without VAT: | 511,02000 € |
|---|---|
| Unit Price with VAT: | 608,11380 € |

