
E51ALP1 | |
|---|---|
DigiKey Part Number | 5730-E51ALP1-ND |
Manufacturer | |
Manufacturer Product Number | E51ALP1 |
Description | PHOTOELECTRIC SENSOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 215.748" (5.48m) NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 215.748" (5.48m) | |
Voltage - Supply | 20VAC/DC ~ 264VAC/DC | |
Response Time | 20ms | |
Output Configuration | NC/NO | |
Light Source | Infrared LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,88000 € | 577,88 € |
| 5 | 546,30200 € | 2.731,51 € |
| 10 | 534,51800 € | 5.345,18 € |
| Unit Price without VAT: | 577,88000 € |
|---|---|
| Unit Price with VAT: | 687,67720 € |

