
E50NN1SPL | |
|---|---|
DigiKey Part Number | 5730-E50NN1SPL-ND |
Manufacturer | |
Manufacturer Product Number | E50NN1SPL |
Description | PLUG-INLIMITSWITCH,ROTARYLEVER,2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 13,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 94°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,29000 € | 485,29 € |
| Unit Price without VAT: | 485,29000 € |
|---|---|
| Unit Price with VAT: | 577,49510 € |

